
FSV2060L | |
|---|---|
DigiKey Part Number | FSV2060LTR-ND - Tape & Reel (TR) FSV2060LCT-ND - Cut Tape (CT) FSV2060LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV2060L |
Description | DIODE SCHOTTKY 60V 20A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 60 V | |
Capacitance @ Vr, F | 771pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 100 | 20,00270 Kč | 2 000,27 Kč |
| 500 | 15,90010 Kč | 7 950,05 Kč |
| 1 000 | 14,58101 Kč | 14 581,01 Kč |
| 2 000 | 13,89165 Kč | 27 783,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,36248 Kč | 56 812,40 Kč |
| 10 000 | 11,34942 Kč | 113 494,20 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |











