
GSGC1060S | |
|---|---|
DigiKey Part Number | 4786-GSGC1060STR-ND - Tape & Reel (TR) 4786-GSGC1060SCT-ND - Cut Tape (CT) 4786-GSGC1060SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGC1060S |
Description | DIODE SCHOTTKY 60V 10A TO277 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 950pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| 2 000 | 4,29934 Kč | 8 598,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,81550 Kč | 19 077,50 Kč |
| 10 000 | 3,51639 Kč | 35 163,90 Kč |
| 15 000 | 3,36399 Kč | 50 459,85 Kč |
| 25 000 | 3,19279 Kč | 79 819,75 Kč |
| 35 000 | 3,09141 Kč | 108 199,35 Kč |
| 50 000 | 2,99292 Kč | 149 646,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


