
ART150PEGXY | |
|---|---|
DigiKey Part Number | 1603-ART150PEGXYTR-ND - Tape & Reel (TR) 1603-ART150PEGXYCT-ND - Cut Tape (CT) 1603-ART150PEGXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART150PEGXY |
Description | RF MOSFET LDMOS 65V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 500 mA 1MHz ~ 650MHz 31.2dB 150W TO-270-2G-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 150W |
Part Status Active | Voltage - Rated 200 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-270BA |
Frequency 1MHz ~ 650MHz | Supplier Device Package TO-270-2G-1 |
Gain 31.2dB | Base Product Number |
Voltage - Test 65 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,44000 Kč | 1 356,44 Kč |
| 10 | 1 121,56700 Kč | 11 215,67 Kč |
| 25 | 1 062,90480 Kč | 26 572,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 998,43830 Kč | 99 843,83 Kč |
| 200 | 974,48680 Kč | 194 897,36 Kč |
| Unit Price without VAT: | 1 356,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,29240 Kč |




