
FSV560 | |
|---|---|
DigiKey Part Number | FSV560TR-ND - Tape & Reel (TR) FSV560CT-ND - Cut Tape (CT) FSV560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV560 |
Description | DIODE SCHOTTKY 60V 5A TO2773 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 100 | 9,93630 Kč | 993,63 Kč |
| 500 | 7,67980 Kč | 3 839,90 Kč |
| 1 000 | 6,95286 Kč | 6 952,86 Kč |
| 2 000 | 6,34087 Kč | 12 681,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,25786 Kč | 26 289,30 Kč |
| 10 000 | 4,87889 Kč | 48 788,90 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

