Direct
Similar

PDS560-13 | |
|---|---|
DigiKey Part Number | PDS560DITR-ND - Tape & Reel (TR) PDS560DICT-ND - Cut Tape (CT) PDS560DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS560-13 |
Description | DIODE SCHOTTKY 60V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS5P6-M3/86A | Vishay General Semiconductor - Diodes Division | 31 280 | SS5P6-M3/86AGICT-ND | 0,77000 Kč | Direct |
| SV560L_R2_00001 | Panjit International Inc. | 1 733 | 3757-SV560L_R2_00001CT-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 100 | 14,99890 Kč | 1 499,89 Kč |
| 500 | 11,78408 Kč | 5 892,04 Kč |
| 1 000 | 10,74930 Kč | 10 749,30 Kč |
| 2 000 | 9,87893 Kč | 19 757,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,93717 Kč | 44 685,85 Kč |
| 10 000 | 8,35540 Kč | 83 554,00 Kč |
| 15 000 | 8,05914 Kč | 120 887,10 Kč |
| 25 000 | 7,87425 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |













