
IXFT100N30X3HV | |
|---|---|
DigiKey Part Number | 238-IXFT100N30X3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXFT100N30X3HV |
Description | MOSFET N-CH 300V 100A TO268HV |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 100A (Tc) 480W (Tc) Surface Mount TO-268HV (IXFT) |
Datasheet | Datasheet |
EDA/CAD Models | IXFT100N30X3HV Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package TO-268HV (IXFT) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,65000 Kč | 396,65 Kč |
| 30 | 246,55867 Kč | 7 396,76 Kč |
| 120 | 213,69317 Kč | 25 643,18 Kč |
| 510 | 202,23957 Kč | 103 142,18 Kč |
| Unit Price without VAT: | 396,65000 Kč |
|---|---|
| Unit Price with VAT: | 479,94650 Kč |





