N-Channel 300 V 150A (Tc) 890W (Tc) Surface Mount TO-268HV (IXFT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT150N30X3HV

DigiKey Part Number
238-IXFT150N30X3HV-ND
Manufacturer
Manufacturer Product Number
IXFT150N30X3HV
Description
MOSFET N-CH 300V 150A TO268HV
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 150A (Tc) 890W (Tc) Surface Mount TO-268HV (IXFT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
254 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268HV (IXFT)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1508,15000 Kč508,15 Kč
30322,73233 Kč9 681,97 Kč
120282,20433 Kč33 864,52 Kč
510277,47004 Kč141 509,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:508,15000 Kč
Unit Price with VAT:614,86150 Kč