
LM25576MHX/NOPB | |
|---|---|
DigiKey Part Number | LM25576MHX/NOPBTR-ND - Tape & Reel (TR) LM25576MHX/NOPBCT-ND - Cut Tape (CT) LM25576MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25576MHX/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25576MHX/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 69,55300 Kč | 695,53 Kč |
| 25 | 64,00120 Kč | 1 600,03 Kč |
| 100 | 57,88650 Kč | 5 788,65 Kč |
| 250 | 54,97260 Kč | 13 743,15 Kč |
| 500 | 54,85164 Kč | 27 425,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,24315 Kč | 125 607,88 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |










