


DST860S | |
|---|---|
DigiKey Part Number | F10104TR-ND - Tape & Reel (TR) F10104CT-ND - Cut Tape (CT) F10104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST860S |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 502pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 23,96300 Kč | 239,63 Kč |
| 100 | 16,02950 Kč | 1 602,95 Kč |
| 500 | 12,63176 Kč | 6 315,88 Kč |
| 1 000 | 11,53789 Kč | 11 537,89 Kč |
| 2 000 | 10,61806 Kč | 21 236,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,58725 Kč | 42 936,25 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |



