



2309409-1 | |
|---|---|
DigiKey Part Number | A126760TR-ND - Tape & Reel (TR) A126760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2309409-1 |
Description | CONN SKT SODIMM 260POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309409-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,50200 Kč | 295,02 Kč |
| 25 | 27,64160 Kč | 691,04 Kč |
| 50 | 26,31880 Kč | 1 315,94 Kč |
| 100 | 25,06110 Kč | 2 506,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,17918 Kč | 9 271,67 Kč |
| 800 | 22,07258 Kč | 17 658,06 Kč |
| 1 200 | 21,45016 Kč | 25 740,19 Kč |
| 2 000 | 20,69112 Kč | 41 382,24 Kč |
| 2 800 | 20,20600 Kč | 56 576,80 Kč |
| 4 000 | 19,70421 Kč | 78 816,84 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










