
ENC424J600-I/PT | |
|---|---|
DigiKey Part Number | ENC424J600-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | ENC424J600-I/PT |
Description | IC ETHERNET CTRLR W/SPI 44-TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ENC424J600-I/PT Models |
Category | Standards 10/100 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 96mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 44-TQFP |
Protocol Ethernet | Supplier Device Package 44-TQFP (10x10) |
Function Controller | Base Product Number |
Interface SPI, Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 25 | 96,59080 Kč | 2 414,77 Kč |
| 100 | 87,35170 Kč | 8 735,17 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |












