150 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.3A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6149R-154

DigiKey Part Number
197-CM6149R-154TR-ND - Tape & Reel (TR)
197-CM6149R-154CT-ND - Cut Tape (CT)
197-CM6149R-154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6149R-154
Description
CMC 150UH 1.3A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.3A DCR 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.3A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.285" L x 0.285" W (7.24mm x 7.24mm)
Number of Lines
2
Height (Max)
0.210" (5.33mm)
Inductance @ Frequency
150 µH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1394,34000 Kč394,34 Kč
10324,35600 Kč3 243,56 Kč
25303,53880 Kč7 588,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800247,98638 Kč198 389,10 Kč
Manufacturers Standard Package
Unit Price without VAT:394,34000 Kč
Unit Price with VAT:477,15140 Kč