
CM6149R-225 | |
|---|---|
DigiKey Part Number | 197-CM6149R-225TR-ND - Tape & Reel (TR) 197-CM6149R-225CT-ND - Cut Tape (CT) 197-CM6149R-225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6149R-225 |
Description | CMC 2.2MH 180MA 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 180mA DCR 750mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 180mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 750mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.285" L x 0.285" W (7.24mm x 7.24mm) |
Number of Lines 2 | Height (Max) 0.210" (5.33mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 10 | 447,17300 Kč | 4 471,73 Kč |
| 25 | 433,65080 Kč | 10 841,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 368,06130 Kč | 36 806,13 Kč |
| 200 | 354,28875 Kč | 70 857,75 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |








