


TPS74401RGWT | |
|---|---|
DigiKey Part Number | 296-19893-2-ND - Tape & Reel (TR) 296-19893-1-ND - Cut Tape (CT) 296-19893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401RGWT |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401RGWT Models |
Category | Voltage Dropout (Max) 0.24V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 50dB (1kHz ~ 800kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 20-VQFN (5x5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 126,69360 Kč | 3 167,34 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 110,58052 Kč | 27 645,13 Kč |
| 500 | 107,44592 Kč | 53 722,96 Kč |
| 750 | 105,87584 Kč | 79 406,88 Kč |
| 1 250 | 104,13664 Kč | 130 170,80 Kč |
| 1 750 | 103,12046 Kč | 180 460,80 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |










