



LTM4644IY | |
|---|---|
DigiKey Part Number | 505-LTM4644IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4644IY |
Description | DC DC CONVERTER 4X0.6-5.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 4A, 4A, 4A, 4A 4V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4644IY Models |
Category | Voltage - Output 3 0.6 ~ 5.5V |
Mfr | Voltage - Output 4 0.6 ~ 5.5V |
Series | Current - Output (Max) 4A, 4A, 4A, 4A |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP, OTP, OVP |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case 77-BBGA Module |
Voltage - Input (Max) 14V | Size / Dimension 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) |
Voltage - Output 1 | Supplier Device Package 77-BGA (15x9) |
Voltage - Output 2 0.6 ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 726,46000 Kč | 1 726,46 Kč |
| 10 | 1 436,68300 Kč | 14 366,83 Kč |
| 25 | 1 364,31560 Kč | 34 107,89 Kč |
| Unit Price without VAT: | 1 726,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 089,01660 Kč |










