



LTM4647IY | |
|---|---|
DigiKey Part Number | LTM4647IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4647IY |
Description | DC DC CONVERTER 0.6-1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 30A 4.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4647IY Models |
Category | Current - Output (Max) 30A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 77-BBGA Module |
Voltage - Input (Min) 4.7V | Size / Dimension 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) |
Voltage - Input (Max) 15V | Supplier Device Package 77-BGA (15x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 878,06000 Kč | 1 878,06 Kč |
| 5 | 1 808,01200 Kč | 9 040,06 Kč |
| 10 | 1 778,63600 Kč | 17 786,36 Kč |
| 25 | 1 740,48240 Kč | 43 512,06 Kč |
| 50 | 1 712,12240 Kč | 85 606,12 Kč |
| Unit Price without VAT: | 1 878,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 272,45260 Kč |










