



LTM4613IY | |
|---|---|
DigiKey Part Number | 505-LTM4613IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4613IY |
Description | DC DC CONVERTER 3.3-15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 8A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4613IY Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 133-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) |
Voltage - Input (Min) 5V | Supplier Device Package 133-BGA (15x15) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 810,66000 Kč | 1 810,66 Kč |
| 10 | 1 409,19700 Kč | 14 091,97 Kč |
| 119 | 1 370,38244 Kč | 163 075,51 Kč |
| Unit Price without VAT: | 1 810,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 190,89860 Kč |










