



LTM4630AIY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4630AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4630AIY#PBF |
Description | DC DC CONVERTER 0.6-5.3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.3V 36A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4630AIY#PBF Models |
Category | Current - Output (Max) 36A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 144-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 144-BGA (16x16) |
Voltage - Input (Max) 15V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 973,60000 Kč | 1 973,60 Kč |
| 5 | 1 900,15200 Kč | 9 500,76 Kč |
| 10 | 1 869,26300 Kč | 18 692,63 Kč |
| 25 | 1 829,16080 Kč | 45 729,02 Kč |
| 90 | 1 774,43600 Kč | 159 699,24 Kč |
| Unit Price without VAT: | 1 973,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 388,05600 Kč |











