



LTM4630AIV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4630AIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4630AIV#PBF |
Description | DC DC CNVRTR 0.6-5.3V 0.6-5.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 18A, 18A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4630AIV#PBF Models |
Category | Voltage - Output 2 0.6 ~ 5.3V |
Mfr | Current - Output (Max) 18A, 18A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) |
Voltage - Input (Max) 15V | Supplier Device Package 144-LGA (16x16) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,57000 Kč | 1 926,57 Kč |
| 5 | 1 854,75400 Kč | 9 273,77 Kč |
| 10 | 1 824,64200 Kč | 18 246,42 Kč |
| 25 | 1 785,48520 Kč | 44 637,13 Kč |
| 90 | 1 732,05967 Kč | 155 885,37 Kč |
| Unit Price without VAT: | 1 926,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 331,14970 Kč |






