



LTM4628IY | |
|---|---|
DigiKey Part Number | LTM4628IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4628IY |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 8A, 8A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4628IY Models |
Category | Voltage - Output 2 0.6 ~ 5.5V |
Mfr | Current - Output (Max) 8A, 8A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Max) 26.5V | Supplier Device Package 144-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,58000 Kč | 1 678,58 Kč |
| 5 | 1 616,00600 Kč | 8 080,03 Kč |
| 10 | 1 589,75900 Kč | 15 897,59 Kč |
| 25 | 1 555,65800 Kč | 38 891,45 Kč |
| 50 | 1 530,31320 Kč | 76 515,66 Kč |
| 119 | 1 499,15134 Kč | 178 399,01 Kč |
| Unit Price without VAT: | 1 678,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 031,08180 Kč |






