
TPS51100DGQ | |
|---|---|
DigiKey Part Number | 296-17851-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS51100DGQ |
Description | IC REG CONV DDR 1OUT 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51100DGQ Models |
Category | Voltage - Output 1.2V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Converter, DDR | Supplier Device Package 10-HVSSOP |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 80 | 26,44700 Kč | 2 115,76 Kč |
| 160 | 25,20681 Kč | 4 033,09 Kč |
| 320 | 24,18772 Kč | 7 740,07 Kč |
| 560 | 23,49752 Kč | 13 158,61 Kč |
| 1 040 | 22,85047 Kč | 23 764,49 Kč |
| 2 560 | 22,08866 Kč | 56 546,97 Kč |
| 5 040 | 21,63044 Kč | 109 017,42 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


