
SN74LVCH162244AVR | |
|---|---|
DigiKey Part Number | 296-8570-2-ND - Tape & Reel (TR) 296-8570-1-ND - Cut Tape (CT) 296-8570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH162244AVR |
Description | IC BUFF 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH162244AVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,52760 Kč | 513,19 Kč |
| 100 | 18,21790 Kč | 1 821,79 Kč |
| 250 | 17,11840 Kč | 4 279,60 Kč |
| 500 | 16,77026 Kč | 8 385,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,46030 Kč | 30 920,60 Kč |
| 4 000 | 15,09048 Kč | 60 361,92 Kč |
| 6 000 | 14,90536 Kč | 89 432,16 Kč |
| 10 000 | 14,70018 Kč | 147 001,80 Kč |
| 14 000 | 14,58026 Kč | 204 123,64 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











