


FX23-20P-0.5SV15 | |
|---|---|
DigiKey Part Number | H125040-ND |
Manufacturer | |
Manufacturer Product Number | FX23-20P-0.5SV15 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-20P-0.5SV15 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 15mm, 20mm |
Number of Positions 24 (20 + 4 Power) | Height Above Board 0.507" (12.88mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 25 | 77,88560 Kč | 1 947,14 Kč |
| 84 | 71,49571 Kč | 6 005,64 Kč |
| 168 | 68,08226 Kč | 11 437,82 Kč |
| 252 | 66,16286 Kč | 16 673,04 Kč |
| 504 | 63,00567 Kč | 31 754,86 Kč |
| 1 008 | 60,00012 Kč | 60 480,12 Kč |
| 2 520 | 56,24773 Kč | 141 744,28 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |












