




09452812562 | |
|---|---|
DigiKey Part Number | 1195-09452812562TR-ND - Tape & Reel (TR) 1195-09452812562CT-ND - Cut Tape (CT) 1195-09452812562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452812562 |
Description | IX INDUSTRIAL 10A-1 JACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09452812562 Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,93100 Kč | 789,31 Kč |
| 25 | 73,98840 Kč | 1 849,71 Kč |
| 50 | 70,45240 Kč | 3 522,62 Kč |
| 100 | 67,08650 Kč | 6 708,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 60,29320 Kč | 27 131,94 Kč |
| 900 | 57,41740 Kč | 51 675,66 Kč |
| 1 350 | 55,79931 Kč | 75 329,07 Kč |
| 2 250 | 53,82580 Kč | 121 108,05 Kč |
| 3 150 | 52,56499 Kč | 165 579,72 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |




















