
09451812585XL | |
|---|---|
DigiKey Part Number | 1195-09451812585XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812585XL |
Description | IX INDUSTRIAL 10A-1 PLUG A3-S (1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451812585XL Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 180,52000 Kč | 1 805,20 Kč |
| 25 | 169,21880 Kč | 4 230,47 Kč |
| 50 | 161,13440 Kč | 8 056,72 Kč |
| 100 | 153,44500 Kč | 15 344,50 Kč |
| 300 | 142,00597 Kč | 42 601,79 Kč |
| 500 | 136,98298 Kč | 68 491,49 Kč |
| 1 000 | 130,45196 Kč | 130 451,96 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |






