


09511210001 | |
|---|---|
DigiKey Part Number | 1195-09511210001-ND |
Manufacturer | |
Manufacturer Product Number | 09511210001 |
Description | MINI PUSHPULL IX IND A-COD IDC 1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Cable Yellow Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09511210001 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Cable Type Round |
Series | Color Yellow |
Packaging Bulk | Shielding Shielded |
Part Status Active | Wire Gauge 26 AWG, 28 AWG |
Cable Connectors Industrial Mini, Type IX | Current - Max/Contact 1.5 A |
Number of Positions 8 | Frequency - Max 10Gbps |
Connector Type Plug to Cable | Operating Temperature -40°C ~ 70°C |
Gender Male to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| 10 | 549,45500 Kč | 5 494,55 Kč |
| 25 | 515,05560 Kč | 12 876,39 Kč |
| 50 | 490,48800 Kč | 24 524,40 Kč |
| 100 | 467,09420 Kč | 46 709,42 Kč |
| 250 | 437,88388 Kč | 109 470,97 Kč |
| 500 | 417,01608 Kč | 208 508,04 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |









