
09451812563XL | |
|---|---|
DigiKey Part Number | 1195-09451812563XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812563XL |
Description | HARTING IX TYPE A CAT6A INDUSTRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Cable Yellow Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451812563XL Models |
Category | Gender Male to Cable |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
Cable Connectors Industrial Mini, Type IX | Wire Gauge 22 AWG |
Number of Positions 8 | Current - Max/Contact 1.5 A |
Connector Type Plug to Cable | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 202,27400 Kč | 2 022,74 Kč |
| 25 | 189,59520 Kč | 4 739,88 Kč |
| 50 | 180,54500 Kč | 9 027,25 Kč |
| 100 | 171,92740 Kč | 17 192,74 Kč |
| 300 | 159,11093 Kč | 47 733,28 Kč |
| 500 | 153,48320 Kč | 76 741,60 Kč |
| 1 000 | 146,16666 Kč | 146 166,66 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |















