
2101-0200-13 | |
|---|---|
DigiKey Part Number | 4414-2101-0200-13-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0200-13 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 131,02800 Kč | 1 310,28 Kč |
| 25 | 122,82160 Kč | 3 070,54 Kč |
| 50 | 116,95880 Kč | 5 847,94 Kč |
| 100 | 111,37340 Kč | 11 137,34 Kč |
| 250 | 104,40204 Kč | 26 100,51 Kč |
| 500 | 99,42176 Kč | 49 710,88 Kč |
| 1 000 | 94,68040 Kč | 94 680,40 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |


