
3049563 | |
|---|---|
DigiKey Part Number | 3049563-ND |
Manufacturer | |
Manufacturer Product Number | 3049563 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Post - Dual 32.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3049563 Models |
Category | Termination Style Stud |
Manufacturer Phoenix Contact | Current - IEC 269 A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 250MCM (kcmil)-10 AWG |
Part Status Active | Wire Gauge or Range - mm² 6-120mm² |
Type Post - Dual | Housing Color Gray |
Mounting Type DIN Rail | Length 2.638" (67.00mm) |
Number of Positions 2 | Height (Max) 3.287" (83.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 32.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,74000 Kč | 604,74 Kč |
| Unit Price without VAT: | 604,74000 Kč |
|---|---|
| Unit Price with VAT: | 731,73540 Kč |














