



IX60G-A-10P | |
|---|---|
DigiKey Part Number | 26-IX60G-A-10PTR-ND - Tape & Reel (TR) 26-IX60G-A-10PCT-ND - Cut Tape (CT) 26-IX60G-A-10PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX60G-A-10P |
Description | CONN RCPT R/A SMD TYPE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX60G-A-10P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,75900 Kč | 1 047,59 Kč |
| 25 | 98,18680 Kč | 2 454,67 Kč |
| 50 | 93,49560 Kč | 4 674,78 Kč |
| 100 | 89,03360 Kč | 8 903,36 Kč |
| 250 | 84,17260 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 88,35805 Kč | 48 596,93 Kč |
| 1 100 | 84,14490 Kč | 92 559,39 Kč |
| 1 650 | 81,77423 Kč | 134 927,48 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |









