
IX60G-A-10P(01) | |
|---|---|
DigiKey Part Number | 26-IX60G-A-10P(01)TR-ND - Tape & Reel (TR) 26-IX60G-A-10P(01)CT-ND - Cut Tape (CT) 26-IX60G-A-10P(01)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX60G-A-10P(01) |
Description | RCPT R/A SMD TYPE A MALE 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX60G-A-10P(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 25 | 106,04000 Kč | 2 651,00 Kč |
| 50 | 100,97520 Kč | 5 048,76 Kč |
| 100 | 96,15190 Kč | 9 615,19 Kč |
| 250 | 91,56136 Kč | 22 890,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 100,81598 Kč | 55 448,79 Kč |
| 1 100 | 96,00877 Kč | 105 609,65 Kč |
| 1 650 | 93,30481 Kč | 153 952,94 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


