Interface, MIL-STD-1553 Pulse Transformer 1.4CT:1CT, 2CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q1553-2

DigiKey Part Number
1902-1034-ND
Manufacturer
Manufacturer Product Number
Q1553-2
Description
TRANSFORMER PULSE LVL:M PKG:A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Interface, MIL-STD-1553 Pulse Transformer 1.4CT:1CT, 2CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Bulk
Part Status
Active
Transformer Type
Interface, MIL-STD-1553
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1.4CT:1CT, 2CT:1CT
Mounting Type
Through Hole
Size / Dimension
0.624" L x 0.624" W (15.86mm x 15.86mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-55°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 202,14000 Kč1 202,14 Kč
101 080,85100 Kč10 808,51 Kč
331 022,38000 Kč33 738,54 Kč
66989,77894 Kč65 325,41 Kč
132958,13871 Kč126 474,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 202,14000 Kč
Unit Price with VAT:1 454,58940 Kč