
BUF634AIDRBR | |
|---|---|
DigiKey Part Number | 296-BUF634AIDRBRTR-ND - Tape & Reel (TR) 296-BUF634AIDRBRCT-ND - Cut Tape (CT) 296-BUF634AIDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634AIDRBR |
Description | IC OPAMP GP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BUF634AIDRBR Models |
Category | Voltage - Input Offset 36 mV |
Mfr | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 3750V/µs | Package / Case 8-VDFN Exposed Pad |
-3db Bandwidth 210 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 250 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 59,55880 Kč | 1 488,97 Kč |
| 100 | 53,80530 Kč | 5 380,53 Kč |
| 250 | 51,06124 Kč | 12 765,31 Kč |
| 500 | 50,79248 Kč | 25 396,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,36274 Kč | 139 088,22 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |










