
74HCT2G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-7310-2-ND - Tape & Reel (TR) 1727-7310-1-ND - Cut Tape (CT) 1727-7310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT2G04GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 100 | 2,16280 Kč | 216,28 Kč |
| 250 | 1,98472 Kč | 496,18 Kč |
| 500 | 1,87638 Kč | 938,19 Kč |
| 1 000 | 1,78777 Kč | 1 787,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67809 Kč | 5 034,27 Kč |
| 6 000 | 1,62441 Kč | 9 746,46 Kč |
| 9 000 | 1,59750 Kč | 14 377,50 Kč |
| 15 000 | 1,56772 Kč | 23 515,80 Kč |
| 21 000 | 1,55032 Kč | 32 556,72 Kč |
| 30 000 | 1,53358 Kč | 46 007,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


