
09451812586XL | |
|---|---|
DigiKey Part Number | 1195-09451812586XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812586XL |
Description | IX INDUSTRIAL 10A-1 PLUG A3-I26 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451812586XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 209,43400 Kč | 2 094,34 Kč |
| 25 | 196,31440 Kč | 4 907,86 Kč |
| 50 | 186,94100 Kč | 9 347,05 Kč |
| 100 | 178,01680 Kč | 17 801,68 Kč |
| 300 | 164,74820 Kč | 49 424,46 Kč |
| 500 | 158,92168 Kč | 79 460,84 Kč |
| 1 000 | 151,34476 Kč | 151 344,76 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |


