24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
FX23/FX23L Series Connectors

FX23-20S-0.5SH

DigiKey Part Number
H125048-ND
Manufacturer
Manufacturer Product Number
FX23-20S-0.5SH
Description
CONN RCPT 20POS R/A SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23-20S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24 (20 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1072,33800 Kč723,38 Kč
2567,79840 Kč1 694,96 Kč
8462,24155 Kč5 228,29 Kč
16859,26810 Kč9 957,04 Kč
25257,59702 Kč14 514,45 Kč
50454,84812 Kč27 643,45 Kč
1 00852,23190 Kč52 649,76 Kč
2 52048,96475 Kč123 391,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč