


NCS325SN2T1G | |
|---|---|
DigiKey Part Number | NCS325SN2T1GOSTR-ND - Tape & Reel (TR) NCS325SN2T1GOSCT-ND - Cut Tape (CT) NCS325SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS325SN2T1G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS325SN2T1G Models |
Category | Voltage - Input Offset 14 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 350 kHz | Supplier Device Package 5-TSOP |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 100 | 7,43750 Kč | 743,75 Kč |
| 250 | 6,92012 Kč | 1 730,03 Kč |
| 500 | 6,60850 Kč | 3 304,25 Kč |
| 1 000 | 6,35190 Kč | 6 351,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85900 Kč | 17 577,00 Kč |
| 6 000 | 5,70831 Kč | 34 249,86 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






