




FX23-20P-0.5SV20 | |
|---|---|
DigiKey Part Number | H125041-ND |
Manufacturer | |
Manufacturer Product Number | FX23-20P-0.5SV20 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-20P-0.5SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,75600 Kč | 857,56 Kč |
| 25 | 80,38880 Kč | 2 009,72 Kč |
| 84 | 73,79298 Kč | 6 198,61 Kč |
| 168 | 70,26958 Kč | 11 805,29 Kč |
| 252 | 68,28683 Kč | 17 208,28 Kč |
| 504 | 65,02923 Kč | 32 774,73 Kč |
| 1 008 | 61,92722 Kč | 62 422,64 Kč |
| 2 520 | 58,05456 Kč | 146 297,49 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |











