
VLMW45R1S1-5K6L-08 | |
|---|---|
DigiKey Part Number | 751-VLMW45R1S1-5K6L-08TR-ND - Tape & Reel (TR) 751-VLMW45R1S1-5K6L-08CT-ND - Cut Tape (CT) 751-VLMW45R1S1-5K6L-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW45R1S1-5K6L-08 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMW45R1S1-5K6L-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 100 | 9,25800 Kč | 925,80 Kč |
| 500 | 7,74994 Kč | 3 874,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,00143 Kč | 10 502,15 Kč |
| 3 000 | 6,62004 Kč | 19 860,12 Kč |
| 4 500 | 6,42446 Kč | 28 910,07 Kč |
| 7 500 | 6,20362 Kč | 46 527,15 Kč |
| 10 500 | 6,07228 Kč | 63 758,94 Kč |
| 15 000 | 5,94418 Kč | 89 162,70 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






