




S01-30300500 | |
|---|---|
DigiKey Part Number | 952-2641-ND |
Manufacturer | |
Manufacturer Product Number | S01-30300500 |
Description | RF SHIELD 1.181" X 1.181" SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 1.181" (30.00mm) X 1.181" (30.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S01-30300500 Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Harwin Inc. | Length - Overall 1.181" (30.00mm) |
Series | Width - Overall 1.181" (30.00mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type CAN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 Kč | 118,67 Kč |
| 10 | 90,70100 Kč | 907,01 Kč |
| 25 | 83,71400 Kč | 2 092,85 Kč |
| 100 | 76,02460 Kč | 7 602,46 Kč |
| 300 | 71,73597 Kč | 21 520,79 Kč |
| 500 | 70,15040 Kč | 35 075,20 Kč |
| 1 000 | 68,33179 Kč | 68 331,79 Kč |
| 2 500 | 66,41234 Kč | 166 030,85 Kč |
| Unit Price without VAT: | 118,67000 Kč |
|---|---|
| Unit Price with VAT: | 143,59070 Kč |









