


S0921-46R | |
|---|---|
DigiKey Part Number | 952-4313-2-ND - Tape & Reel (TR) 952-4313-1-ND - Cut Tape (CT) 952-4313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0921-46R |
Description | RFI SHLD CLIP CUPRO NICK TIN SLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Cupro Nickel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0921-46R Models |
Category | Material Cupro Nickel |
Manufacturer Harwin Inc. | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 141.73µin (3.60µm) |
Part Status Active | Attachment Method Solder |
Type Shield Clip | Operating Temperature -55°C ~ 105°C |
Length 0.222" (5.65mm) | Base Product Number |
Height 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| 250 | 8,28748 Kč | 2 071,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,83995 Kč | 4 703,97 Kč |
| 1 200 | 7,55561 Kč | 9 066,73 Kč |
| 1 800 | 7,41334 Kč | 13 344,01 Kč |
| 3 000 | 7,25558 Kč | 21 766,74 Kč |
| 4 200 | 7,16332 Kč | 30 085,94 Kč |
| 6 000 | 7,07472 Kč | 42 448,32 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |












