RF Shield Cover 0.591" (15.00mm) X 1.575" (40.00mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S01-40150600

DigiKey Part Number
952-S01-40150600-ND
Manufacturer
Manufacturer Product Number
S01-40150600
Description
RF SHIELD 40X15X6MM 0.3MM THICK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.591" (15.00mm) X 1.575" (40.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S01-40150600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height - Overall
0.236" (6.00mm)
Manufacturer
Harwin Inc.
Length - Overall
1.575" (40.00mm)
Packaging
Box
Width - Overall
0.591" (15.00mm)
Part Status
Active
Ventilation
Non-Vented
Type
Cover
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1085,42000 Kč854,20 Kč
2578,75920 Kč1 968,98 Kč
10071,45410 Kč7 145,41 Kč
25067,97052 Kč16 992,63 Kč
50065,87030 Kč32 935,15 Kč
1 00064,14154 Kč64 141,54 Kč
2 50062,31694 Kč155 792,35 Kč
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč