


S1721-46R | |
|---|---|
DigiKey Part Number | 952-1476-2-ND - Tape & Reel (TR) 952-1476-1-ND - Cut Tape (CT) 952-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1721-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1721-46R Models |
Category | Height 0.088" (2.23mm) |
Manufacturer Harwin Inc. | Material Stainless Steel |
Series | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 118.11µin (3.00µm) |
Part Status Active | Attachment Method Solder |
Type Shield Clip | Operating Temperature -40°C ~ 125°C |
Width 0.042" (1.07mm) | Base Product Number |
Length 0.207" (5.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 100 | 4,90300 Kč | 490,30 Kč |
| 250 | 4,54060 Kč | 1 135,15 Kč |
| 500 | 4,32180 Kč | 2 160,90 Kč |
| 1 000 | 4,14144 Kč | 4 141,44 Kč |
| 2 500 | 3,98374 Kč | 9 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,83654 Kč | 19 182,70 Kč |
| 10 000 | 3,74216 Kč | 37 421,60 Kč |
| 15 000 | 3,69491 Kč | 55 423,65 Kč |
| 25 000 | 3,64255 Kč | 91 063,75 Kč |
| 35 000 | 3,61195 Kč | 126 418,25 Kč |
| 50 000 | 3,58250 Kč | 179 125,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










