
MS168-10C | |
|---|---|
DigiKey Part Number | 2333-MS168-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS168-10C |
Description | RF SHIELD 0.547X0.677" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.547" (13.90mm) X 0.677" (17.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS168-10C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.677" (17.20mm) |
Series | Width - Overall 0.547" (13.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 72 | 14,77153 Kč | 1 063,55 Kč |
| 144 | 13,99576 Kč | 2 015,39 Kč |
| 288 | 13,35705 Kč | 3 846,83 Kč |
| 504 | 12,92544 Kč | 6 514,42 Kč |
| 1 008 | 12,47673 Kč | 12 576,54 Kč |
| 2 520 | 12,00294 Kč | 30 247,41 Kč |
| 5 040 | 11,71738 Kč | 59 055,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




