RF Shield Frame 0.531" (13.50mm) X 0.661" (16.80mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS168-10F

DigiKey Part Number
2333-MS168-10F-ND
Manufacturer
Manufacturer Product Number
MS168-10F
Description
RF SHIELD 0.531"X0.661" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.531" (13.50mm) X 0.661" (16.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS168-10F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height - Overall
0.197" (5.00mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
0.661" (16.80mm)
Series
Width - Overall
0.531" (13.50mm)
Packaging
Tray
Mounting Type
Solder
Part Status
Active
Base Product Number
Type
Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 767
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,27600 Kč192,76 Kč
2517,44520 Kč436,13 Kč
12015,21483 Kč1 825,78 Kč
36014,14622 Kč5 092,64 Kč
60013,75053 Kč8 250,32 Kč
1 08013,36056 Kč14 429,40 Kč
2 52012,90044 Kč32 509,11 Kč
5 04012,59747 Kč63 491,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč