


S03-30100300R | |
|---|---|
DigiKey Part Number | 952-S03-30100300RTR-ND - Tape & Reel (TR) 952-S03-30100300RCT-ND - Cut Tape (CT) 952-S03-30100300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S03-30100300R |
Description | RF SHIELD 0.394" X 1.181" SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 0.394" (10.00mm) X 1.181" (30.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S03-30100300R Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Harwin Inc. | Length - Overall 1.181" (30.00mm) |
Series | Width - Overall 0.394" (10.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type CAN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 19,77100 Kč | 197,71 Kč |
| 25 | 17,90240 Kč | 447,56 Kč |
| 100 | 15,83770 Kč | 1 583,77 Kč |
| 250 | 14,85664 Kč | 3 714,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,84481 Kč | 12 460,33 Kč |
| 1 800 | 13,43152 Kč | 24 176,74 Kč |
| 2 700 | 13,22447 Kč | 35 706,07 Kč |
| 4 500 | 12,99520 Kč | 58 478,40 Kč |
| 6 300 | 12,86112 Kč | 81 025,06 Kč |
| 9 000 | 12,73231 Kč | 114 590,79 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |










