LSHM-120-04.0-F-DV-A-S-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-04.0-F-DV-A-S-K-TR

DigiKey Part Number
SAM14087TR-ND - Tape & Reel (TR)
SAM14087CT-ND - Cut Tape (CT)
SAM14087DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-04.0-F-DV-A-S-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-04.0-F-DV-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Height Above Board
0.215" (5.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,16000 Kč102,16 Kč
5094,02640 Kč4 701,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45077,19073 Kč34 735,83 Kč
1 35072,19682 Kč97 465,71 Kč
3 15062,00228 Kč195 307,18 Kč
Manufacturers Standard Package
Unit Price without VAT:102,16000 Kč
Unit Price with VAT:123,61360 Kč