
LSHM-120-04.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14091TR-ND - Tape & Reel (TR) SAM14091CT-ND - Cut Tape (CT) SAM14091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-04.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-04.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,48000 Kč | 117,48 Kč |
| 25 | 109,95760 Kč | 2 748,94 Kč |
| 50 | 104,51240 Kč | 5 225,62 Kč |
| 100 | 95,07440 Kč | 9 507,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 95,07507 Kč | 42 783,78 Kč |
| 900 | 85,16692 Kč | 76 650,23 Kč |
| 1 350 | 74,94094 Kč | 101 170,27 Kč |
| Unit Price without VAT: | 117,48000 Kč |
|---|---|
| Unit Price with VAT: | 142,15080 Kč |


