
LSHM-120-06.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14098TR-ND - Tape & Reel (TR) SAM14098CT-ND - Cut Tape (CT) SAM14098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-L-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 40 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 120,96900 Kč | 1 209,69 Kč |
| 25 | 113,38920 Kč | 2 834,73 Kč |
| 50 | 107,97180 Kč | 5 398,59 Kč |
| 100 | 102,81670 Kč | 10 281,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 99,08984 Kč | 37 158,69 Kč |
| 750 | 88,71683 Kč | 66 537,62 Kč |
| 1 125 | 78,76882 Kč | 88 614,92 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |




