SWJ Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8830-2600RJ4

DigiKey Part Number
490-MM8830-2600RJ4TR-ND - Tape & Reel (TR)
490-MM8830-2600RJ4CT-ND - Cut Tape (CT)
490-MM8830-2600RJ4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8830-2600RJ4
Description
COAX CONN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SWJ Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Fastening Type
Snap-On
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
6 GHz
Part Status
Active
Number of Ports
1
Connector Style
Features
Internal Switch
Connector Type
Receptacle, Male Pin
Operating Temperature
-40°C ~ 85°C
Contact Termination
Solder
Voltage Rating
30 V
Shield Termination
Solder
Mating Cycles
50
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,01100 Kč40,11 Kč
253,76280 Kč94,07 Kč
503,58640 Kč179,32 Kč
1003,41220 Kč341,22 Kč
2503,19924 Kč799,81 Kč
5003,04596 Kč1 522,98 Kč
1 0002,90024 Kč2 900,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,60423 Kč10 416,92 Kč
8 0002,47986 Kč19 838,88 Kč
12 0002,40994 Kč28 919,28 Kč
20 0002,32463 Kč46 492,60 Kč
28 0002,27012 Kč63 563,36 Kč
40 0002,21374 Kč88 549,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč